Infineon CY7C106B-25VC

Standard SRAM, 256KX4, 25NS, Cmos, PDSO28, 0.400 Inch, SOJ-28
$ 1.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C106B-25VC.

IHS

Datasheet10 pages24 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.78
$ 1.13
Stock
75,696
66,475
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
28
-
Memory Type
-
-
Density
1 Mb
-
Address Bus Width
18 b
-
Access Time
25 ns
25 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2000-09-12
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2004-09-26

Descriptions

Descriptions of Infineon CY7C106B-25VC provided by its distributors.

Standard SRAM, 256KX4, 25ns, CMOS, PDSO28, 0.400 INCH, SOJ-28
128KB 4.5V 70mA 5.5V Parallel SOJ-28
256K X 4 STANDARD SRAM 25 ns PDSO28
1MB (256K X 4)- FAST ASYNCH SRAM

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C106B25VC