Infineon CY7C1069DV33-10ZSXIT

SRAM Chip Async Single 3.3V 16M-Bit 2M x 8 10ns 54-Pin TSOP-II T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1069DV33-10ZSXIT.

IHS

Datasheet15 pages29 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.91%

Alternate Parts

Price @ 1000
$ 55.605
Stock
72,567
227,527
Authorized Distributors
1
2
Case/Package
TSOP
TSOP
Number of Pins
119
54
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
16 Mb
16 Mb
Address Bus Width
21 b
21 b
Access Time
10 ns
10 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-09-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-07-06
LTD Date2017-01-02

Descriptions

Descriptions of Infineon CY7C1069DV33-10ZSXIT provided by its distributors.

SRAM Chip Async Single 3.3V 16M-Bit 2M x 8 10ns 54-Pin TSOP-II T/R
Standard SRAM, 2MX8, 10ns, CMOS, PDSO54
IC SRAM 16MBIT PAR 54TSOP II
IC SRAM 16M PARALLEL 54TSOP
Reel / Async Srams

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA