Infineon CY7C1069DV33-10BVXIT

SRAM Chip Async Single 3.3V 16M-Bit 2M x 8 10ns 48-Pin VFBGA T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1069DV33-10BVXIT.

IHS

Datasheet15 pages29 years ago

Augswan

Alternate Parts

Price @ 1000
$ 45.405
Stock
5,720
142,504
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
48
48
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
16 Mb
16 Mb
Address Bus Width
21 b
21 b
Access Time
10 ns
10 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-09-18
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2016-07-06
LTD Date2017-01-02

Descriptions

Descriptions of Infineon CY7C1069DV33-10BVXIT provided by its distributors.

SRAM Chip Async Single 3.3V 16M-Bit 2M x 8 10ns 48-Pin VFBGA T/R
e1 Surface Mount CY7C1069 Tape & Reel (TR) ic memory 10ns 9.5mm 175mA 16Mb
Standard SRAM, 2MX8, 10ns, CMOS, PBGA48
IC SRAM 16MBIT PARALLEL 48VFBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA