Infineon CY7C1069AV33-10ZC

2M x 8 Static RAM / SRAM Chip Async Single 3.3V 16M-bit 2M x 8 10ns 54-Pin TSOP-II
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1069AV33-10ZC.

IHS

Datasheet12 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 57.506
$ 57.506
Stock
73,689
118,815
118,815
Authorized Distributors
1
3
3
Case/Package
TSOP
TSOP
TSOP
Number of Pins
54
54
54
Memory Type
-
RAM, SDR, SRAM, SRAM - Asynchronous
RAM, SDR, SRAM, SRAM - Asynchronous
Density
16 Mb
16 Mb
16 Mb
Address Bus Width
21 b
21 b
21 b
Access Time
10 ns
10 ns
10 ns
Frequency
-
1 MHz
1 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-03-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-08-07
LTD Date2007-11-07

Descriptions

Descriptions of Infineon CY7C1069AV33-10ZC provided by its distributors.

2M x 8 Static RAM / SRAM Chip Async Single 3.3V 16M-bit 2M x 8 10ns 54-Pin TSOP-II
2M X 8 STATIC RAM Standard SRAM, 2MX8, 10ns, CMOS, PDSO54
2M X 8 STANDARD SRAM 10 ns PDSO54

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1069AV3310ZC