Infineon CY7C1061AV33-10ZXIT

SRAM Chip Async Single 3.3V 16M-bit 1M x 16 10ns 54-Pin TSOP-II T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1061AV33-10ZXIT.

IHS

Datasheet14 pages29 years ago

SHENGYU ELECTRONICS

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 30.875
Stock
37,697
196,672
Authorized Distributors
1
2
Case/Package
TSOP
TSOP
Number of Pins
54
54
Memory Type
RAM, SDR, SRAM - Asynchronous
SRAM
Density
16 Mb
16 Mb
Address Bus Width
20 b
20 b
Access Time
10 ns
10 ns
Frequency
10 GHz
1 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Infineon CY7C1061AV33-10ZXIT provided by its distributors.

SRAM Chip Async Single 3.3V 16M-bit 1M x 16 10ns 54-Pin TSOP-II T/R
Standard SRAM, 1MX16, 10ns, CMOS, PDSO54
IC SRAM 16MBIT PAR 54TSOP II
IC SRAM 16M PARALLEL 54TSOP
REEL/Async SRAMS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA