Infineon CY7C1049CV33-15VC

Asynchronous Obsolete 3-STATE 2002 SRAM Memory 0C~70C TA 3V 4Mb 80mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1049CV33-15VC.

IHS

Datasheet12 pages22 years ago
Datasheet11 pages21 years ago

Augswan

Alternate Parts

Price @ 1000
$ 7.69
$ 7.69
Stock
94,291
111,418
111,418
Authorized Distributors
0
1
1
Case/Package
-
-
-
Number of Pins
36
36
36
Memory Type
RAM, SRAM - Asynchronous
-
-
Density
4 Mb
4 Mb
4 Mb
Address Bus Width
19 b
19 b
19 b
Access Time
15 ns
15 ns
15 ns
Frequency
15 GHz
15 GHz
15 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-04-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

3.3V 512K x 8 Asynchronous Static RAM Center Power & GND Pinout
3.3V 512K x 8 Asynchronous Static RAM Center Power & GND Pinout
3.3V 512K x 8 Asynchronous Static RAM Center Power & GND Pinout
SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 15ns 44-Pin TSOP-II

Descriptions

Descriptions of Infineon CY7C1049CV33-15VC provided by its distributors.

Asynchronous Obsolete 3-STATE 2002 SRAM Memory 0C~70C TA 3V 4Mb 80mA
SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 15ns 36-Pin SOJ
Standard SRAM, 512KX8, 15ns, CMOS, PDSO36
512K X 8 STANDARD SRAM 15 ns PDSO36

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1049CV-33-15VC
  • CY7C1049CV3315VC