Infineon CY7C1049B-25VCT

Standard SRAM, 512KX8, 25NS, Cmos, PDSO36, 0.400 Inch, SOJ-36
$ 2.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1049B-25VCT.

IHS

Datasheet10 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.88
$ 2.88
Stock
39,529
46,893
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
-
36
Memory Type
-
-
Density
-
4 Mb
Address Bus Width
-
-
Access Time
25 ns
25 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2000-07-13
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Infineon CY7C1049B-25VCT provided by its distributors.

Standard SRAM, 512KX8, 25ns, CMOS, PDSO36, 0.400 INCH, SOJ-36
IC SRAM 4MBIT PARALLEL 36SOJ
BSOJ-36 SRAM ROHS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA