Infineon CY7C1049B-20VI

Standard SRAM, 512KX8, 20ns, CMOS, PDSO36
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1049B-20VI.

IHS

Datasheet10 pages23 years ago

Alternate Parts

Price @ 1000
$ 7.38
Stock
37,367
121,660
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
20 ns
20 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2000-07-13
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Infineon CY7C1049B-20VI provided by its distributors.

Standard SRAM, 512KX8, 20ns, CMOS, PDSO36
512K X 8 STANDARD SRAM 20 ns PDSO36
SENSOR OPTICAL 5MM MODULE W/CONN
CY7C1049B-20VI CYPRESS SOJ

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1049B20VI