Infineon CY7C1041CV33-20ZXC

4-MBIT (256K X 16) Static Ram Standard SRAM, 256KX16, 20NS, Cmos, PDSO44
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1041CV33-20ZXC.

IHS

Datasheet12 pages19 years ago

Alternate Parts

Price @ 1000
$ 2.96
$ 2.96
Stock
155,760
71,820
71,820
Authorized Distributors
0
1
1
Case/Package
TSOP
-
-
Number of Pins
44
-
-
Memory Type
RAM, SRAM - Asynchronous
-
-
Density
4 Mb
-
-
Address Bus Width
18 b
-
-
Access Time
20 ns
20 ns
20 ns
Frequency
20 GHz
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-03-25
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2006-11-07
LTD Date2007-02-07

Related Parts

IDT71V416S Series 4 Mb (256 K x 16) 3.3 V SMT CMOS Static RAM - TSOP II-44
Asynchronous GULL WING 3-STATE 2008 (Memory Format) Memory 70C 3.6V 4Mb 170mA
3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout
256K x 16 HIGH SPEED ASYNCHRONOUS CMOS STATIC RAM | IC SRAM 4M PARALLEL 44TSOP II
SRAM Chip Async Single 2.5V/3.3V 4M-Bit 256K x 16 25ns 44-Pin TSOP-II T/R
SRAM Chip Async Single 3V 4M-bit 256K x 16 70ns 44-Pin TSOP-II Tray

Descriptions

Descriptions of Infineon CY7C1041CV33-20ZXC provided by its distributors.

4-MBIT (256K X 16) STATIC RAM Standard SRAM, 256KX16, 20ns, CMOS, PDSO44
SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 20ns 44-Pin TSOP-II
Asynchronous Obsolete 3-STATE 2006 SRAM Memory 0C~70C TA 3V 4Mb 75mA
IC SRAM 4MBIT PARALLEL 44TSOP II
256K X 16 STANDARD SRAM 20 ns PDSO44

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1041CV3320ZXC