Infineon CY7C1041BV33-15ZCT

IC SRAM 4MBIT PARALLEL 44TSOP II / SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 44-TSOP II
$ 4.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1041BV33-15ZCT.

IHS

Datasheet12 pages24 years ago
Datasheet11 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.06
$ 4.06
$ 4.06
Stock
136,455
136,238
136,238
Authorized Distributors
1
1
1
Case/Package
-
TSOP
TSOP
Number of Pins
-
44
44
Memory Type
-
-
-
Density
-
4 Mb
4 Mb
Address Bus Width
-
-
-
Access Time
15 ns
15 ns
15 ns
Frequency
-
15 GHz
15 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2000-03-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY7C1041BV33-15ZCT provided by its distributors.

IC SRAM 4MBIT PARALLEL 44TSOP II / SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 44-TSOP II
IC SRAM 4MBIT PARALLEL 44TSOP II
Standard SRAM, 256KX16, 15ns, CMOS, PDSO44
256K X 16 STANDARD SRAM 15 ns PDSO44
4MB (256K X 16)- FAST ASYNCH SRAM

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1041BV3315ZCT