Infineon CY7C1021V33L-15BACT

Standard SRAM, 64KX16, 15NS, Cmos, PBGA48, 7 X 7 Mm, Mini, FBGA-48
$ 4.07
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1021V33L-15BACT.

IHS

Datasheet10 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.07
$ 1.61
Stock
122,527
142,643
Authorized Distributors
1
1
Case/Package
TFBGA
TFBGA
Number of Pins
-
48
Memory Type
-
-
Density
-
1 Mb
Address Bus Width
-
16 b
Access Time
15 ns
15 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1999-10-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2001-11-05
LTD Date2002-02-11

Descriptions

Descriptions of Infineon CY7C1021V33L-15BACT provided by its distributors.

Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 7 X 7 MM, MINI, FBGA-48
64K X 16 STANDARD SRAM 15 ns PBGA48
3V 3.6V Parallel TFBGA-48
IC SRAM 1MBIT PARALLEL 48FBGA
TFBGA-48 SRAM ROHS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1021V33L15BACT