Infineon CY7C1021CV33-15ZC

IC 1-Mbit (64K x 16) Static RAM 15ns 325mW TSOP-44
$ 1.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1021CV33-15ZC.

IHS

Datasheet13 pages21 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.4
$ 1.44
$ 1.44
Stock
120,791
103,407
103,407
Authorized Distributors
1
1
1
Case/Package
TSOP
TSOP
TSOP
Number of Pins
44
44
44
Memory Type
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
1 Mb
1 Mb
1 Mb
Address Bus Width
16 b
16 b
16 b
Access Time
15 ns
15 ns
15 ns
Frequency
15 GHz
15 GHz
15 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2001-12-16
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2006-08-07
LTD Date2006-11-06

Related Parts

CY7C1021BNV33 Series 1-Mbit (64 K x 16) 3 to 3.6 V 15 ns Static RAM - TSOP II-44
SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 12ns 44-Pin TSOP-II T/R
SRAM Chip Async Single 3.3V 1M-bit 64K x 16 12ns 44-Pin TSOP-II / IC SRAM 1MBIT 12NS 44TSOP
3.3V CMOS Static RAM 1 Meg (64K x 16-Bit) 15ns TSOP-II COMERCIAL T/R
1Mb £¨64K x 16£© 64 k x 16 3V 130mA 3.6V Parallel 16bit TSOP-44 18.41mm*10.16mm*1mm
SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 15ns 44-Pin TSOP-II

Descriptions

Descriptions of Infineon CY7C1021CV33-15ZC provided by its distributors.

IC 1-Mbit (64K x 16) Static RAM 15ns 325mW TSOP-44
SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 15ns 44-Pin TSOP-II
Asynchronous Obsolete 3-STATE 2002 SRAM Memory 0C~70C TA 2.97V 1Mb 80mA
IC SRAM 1MBIT PARALLEL 44TSOP II
Standard SRAM, 64KX16, 15ns, CMOS, PDSO44
64K X 16 STANDARD SRAM 15 ns PDSO44

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY 7C1021CV3315ZC
  • CY7C1021CV3315ZC