Infineon CY7C1021CV33-12ZC

64K x 16 Static RAM / SRAM Chip Async Single 3.3V 1M-bit 64K x 16 12ns 44-Pin TSOP-II
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1021CV33-12ZC.

IHS

Datasheet14 pages21 years ago
Datasheet13 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.76
$ 2.76
Stock
73,118
203,004
203,004
Authorized Distributors
0
1
1
Case/Package
-
TSOP
TSOP
Number of Pins
-
-
-
Memory Type
-
-
-
Density
-
-
-
Address Bus Width
-
-
-
Access Time
12 ns
12 ns
12 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2001-12-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-08-07
LTD Date2006-11-06

Descriptions

Descriptions of Infineon CY7C1021CV33-12ZC provided by its distributors.

64K x 16 Static RAM / SRAM Chip Async Single 3.3V 1M-bit 64K x 16 12ns 44-Pin TSOP-II
Standard SRAM, 64KX16, 12ns, CMOS, PDSO44
64K X 16 STANDARD SRAM 12 ns PDSO44

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1021CV-33-12ZC
  • CY7C1021CV3312ZC