Infineon CY7C1021CV33-10ZXIT

e4 Surface Mount CY7C1021 Tape & Reel (TR) ic memory 10GHz 10ns 0.8mm 90mA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1021CV33-10ZXIT.

IHS

Datasheet16 pages29 years ago

Augswan

Alternate Parts

Price @ 1000
$ 3.418
$ 3.418
Stock
76,889
243,044
243,044
Authorized Distributors
0
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
44
44
44
Memory Type
RAM, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
1 Mb
1 Mb
1 Mb
Address Bus Width
16 b
16 b
16 b
Access Time
10 ns
10 ns
10 ns
Frequency
10 GHz
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-04-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-05-04
LTD Date2012-11-05

Descriptions

Descriptions of Infineon CY7C1021CV33-10ZXIT provided by its distributors.

e4 Surface Mount CY7C1021 Tape & Reel (TR) ic memory 10GHz 10ns 0.8mm 90mA
IC SRAM 1MBIT PARALLEL 44TSOP II
Standard SRAM, 64KX16, 10ns, CMOS, PDSO44

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1021CV3310ZXIT