Infineon CY7C1021BNV33L-15VXC

3A991.B.2.B Surface Mount CY7C1021 Tube ic memory 15ns 10.16mm 0.0001A 1048576bit
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1021BNV33L-15VXC.

IHS

Datasheet10 pages20 years ago

Alternate Parts

Price @ 1000
$ 1.87
Stock
1,529
123,901
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
44
44
Memory Type
RAM, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
-
1 Mb
Address Bus Width
-
16 b
Access Time
15 ns
15 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-02-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-08-07
LTD Date2007-11-07

Descriptions

Descriptions of Infineon CY7C1021BNV33L-15VXC provided by its distributors.

3A991.B.2.B Surface Mount CY7C1021 Tube ic memory 15ns 10.16mm 0.0001A 1048576bit
Standard SRAM, 64KX16, 15ns, CMOS, PDSO44
64K X 16 STANDARD SRAM 15 ns PDSO44
IC SRAM 1MBIT PARALLEL 44SOJ

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1021BNV33L15VXC