Infineon CY7C1021BNL-15ZXCT

3A991.B.2.B Surface Mount CY7C1021 Tape & Reel (TR) ic memory 15GHz 15ns 10.16mm 1048576bit
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1021BNL-15ZXCT.

IHS

Datasheet10 pages19 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 2.398
$ 2.398
Stock
1,583
166,612
166,612
Authorized Distributors
0
3
3
Case/Package
TSOP
TSOP
TSOP
Number of Pins
-
44
44
Memory Type
RAM, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
-
1 Mb
1 Mb
Address Bus Width
-
16 b
16 b
Access Time
15 ns
15 ns
15 ns
Frequency
15 GHz
15 GHz
15 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2007-05-18
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2007-08-07
LTD Date2007-11-07

Descriptions

Descriptions of Infineon CY7C1021BNL-15ZXCT provided by its distributors.

3A991.B.2.B Surface Mount CY7C1021 Tape & Reel (TR) ic memory 15GHz 15ns 10.16mm 1048576bit
IC SRAM 1MBIT PARALLEL 44TSOP II
Standard SRAM, 64KX16, 15ns, CMOS, PDSO44
64K X 16 STANDARD SRAM 15 ns PDSO44

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1021BNL15ZXCT