Infineon CY7C1021BN-15VXC

Standard SRAM, 64KX16, 15ns, CMOS, PDSO44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1021BN-15VXC.

IHS

Datasheet10 pages19 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.921
Stock
129,809
60,040
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
44
-
Memory Type
RAM, SRAM - Asynchronous
-
Density
-
-
Address Bus Width
-
-
Access Time
15 ns
15 ns
Frequency
15 GHz
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-02-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-08-05
LTD Date2007-11-05

Descriptions

Descriptions of Infineon CY7C1021BN-15VXC provided by its distributors.

Standard SRAM, 64KX16, 15ns, CMOS, PDSO44
64K X 16 STANDARD SRAM 15 ns PDSO44
IC SRAM 1MBIT PARALLEL 44SOJ

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1021BN15VXC