Infineon CY7C1020CV33-15ZSXE

SRAM Chip Async Single 3.3V 512K-bit 32K x 16 15ns Automotive 44-Pin TSOP-II Tray
$ 3.47
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1020CV33-15ZSXE.

Farnell

Datasheet17 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY7C1020CV33-15ZSXE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.47
$ 1.15
$ 1.15
Stock
83,638
96,610
96,610
Authorized Distributors
1
1
1
Case/Package
TSOP
TSOP
TSOP
Number of Pins
44
44
44
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
512 kb
512 kb
512 kb
Address Bus Width
15 b
15 b
15 b
Access Time
15 ns
10 ns
10 ns
Frequency
-
10 GHz
10 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.2.B
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2001-12-16
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2020-07-01
LTD Date2021-01-04

Related Parts

SRAM Chip Async Single 3.3V 512K-bit 32K x 16 15ns Automotive 44-Pin TSOP-II
SRAM Chip Async Single 3.3V 512K-Bit 32K x 16 12ns 44-Pin TSOP-II
SRAM Chip Async Single 3.3V 512K-Bit 32K x 16 12ns 44-Pin TSOP-II T/R
Alliance MemoryAS7C3513B-12TCN
AS7C3513B Series 512-kbit (32 K x 16) 3.3 V 10 ns CMOS Static RAM - TSOP 11-44
CY7C1020DV33 Series 512 kb (32 K x 16) 3.3 V 10 ns Static RAM TSOP-44
CY7C1020DV33 Series 512 kb (32 K x 16) 3.3 V 10 ns Static RAM TSOP-44

Descriptions

Descriptions of Infineon CY7C1020CV33-15ZSXE provided by its distributors.

SRAM Chip Async Single 3.3V 512K-bit 32K x 16 15ns Automotive 44-Pin TSOP-II Tray
SRAM, 512KBIT, 32K X 16BIT, 15NS, TSOPII
IC SRAM 512K PARALLEL 44TSOP II
32K X 16 STANDARD SRAM 15 ns PDSO44
Sram, 512Kbit, 32K X 16Bit, 15Ns, Tsopii; Memory Size:512Kbit; Sram Memory Configuration:32K X 16Bit; Supply Voltage Range:2.97V To 3.63V; Memory Case Style:tsop-Ii; No. Of Pins:44Pins; Access Time:15Ns; Operating Temperature Rohs Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1020CV3315ZSXE