Infineon CY7C1020B-12VC

Standard SRAM, 32KX16, 12NS, Cmos, PDSO44, 0.400 Inch, SOJ-44
$ 1.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1020B-12VC.

IHS

Datasheet9 pages29 years ago

Inventory History

3 month trend:
-32.46%

Alternate Parts

Price @ 1000
$ 1.9
$ 1.15
$ 1.15
Stock
66,847
89,996
89,996
Authorized Distributors
2
1
1
Case/Package
-
-
-
Number of Pins
-
44
44
Memory Type
-
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
-
-
-
Address Bus Width
-
-
-
Access Time
12 ns
12 ns
12 ns
Frequency
-
12 GHz
12 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY7C1020B-12VC provided by its distributors.

Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44
SRAM Chip Async Single 5V 512K-Bit 32K x 16 12ns 44-Pin SOJ
32K X 16 STANDARD SRAM 12 ns PDSO44
IC SRAM 512KBIT PARALLEL 44SOJ

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1020B 12VC
  • CY7C1020B12VC