Infineon CY7C1019V33-15VC

Standard SRAM, 128KX8, 15ns, CMOS, PDSO32
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1019V33-15VC.

IHS

Datasheet8 pages24 years ago

Alternate Parts

Price @ 1000
$ 1.18
$ 1.18
Stock
41,214
77,412
77,412
Authorized Distributors
0
1
1
Case/Package
-
-
-
Number of Pins
-
32
32
Memory Type
-
-
-
Density
-
1 Mb
1 Mb
Address Bus Width
-
-
-
Access Time
15 ns
15 ns
15 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY7C1019V33-15VC provided by its distributors.

Standard SRAM, 128KX8, 15ns, CMOS, PDSO32
128K X 8 STANDARD SRAM 15 ns PDSO32

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1019V3315VC