Infineon CY7C1019CV33-15ZXIT

3A991.B.2.B Surface Mount CY7C1019 Tape & Reel (TR) ic memory 15GHz 15ns 10.16mm 1048576bit
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1019CV33-15ZXIT.

IHS

Datasheet10 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY7C1019CV33-15ZXIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
Stock
21,973
58,296
Authorized Distributors
1
2
Case/Package
SOIC
SOIC
Number of Pins
-
-
Memory Type
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
-
-
Address Bus Width
-
-
Access Time
15 ns
15 ns
Frequency
15 GHz
15 GHz
Interface
Parallel
Parallel
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2007-03-04
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2007-08-05
LTD Date2007-11-05

Descriptions

Descriptions of Infineon CY7C1019CV33-15ZXIT provided by its distributors.

3A991.B.2.B Surface Mount CY7C1019 Tape & Reel (TR) ic memory 15GHz 15ns 10.16mm 1048576bit
IC SRAM 1MBIT PARALLEL 32TSOP II
Standard SRAM, 128KX8, 15ns, CMOS, PDSO32

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA