Infineon CY7C1019CV33-15VC

Standard SRAM, 128KX8, 15NS, Cmos, PDSO32, 0.400 Inch, SOJ-32
$ 1.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1019CV33-15VC.

IHS

Datasheet10 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.43
$ 1.79
Stock
103,990
150,505
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
32
32
Memory Type
-
-
Density
1 Mb
1 Mb
Address Bus Width
17 b
17 b
Access Time
15 ns
15 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

SRAM Chip Asynchronous Single 3.3 Volt 1m-Bit 128k X 8 12ns 32 Pin TSOP-II
128K x 8 HIGH-SPEED CMOS STATIC RAM | IC SRAM 1M PARALLEL 32SOJ
SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 12ns 32-Pin SOJ T/R
3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout
3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout
3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout

Descriptions

Descriptions of Infineon CY7C1019CV33-15VC provided by its distributors.

Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32
SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 15ns 32-Pin SOJ
IC SRAM 1MBIT PARALLEL 32TSOP II
128K X 8 STANDARD SRAM 15 ns PDSO32

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1019CV-33-15VC
  • CY7C1019CV3315VC