Infineon CY7C1019CV33-12BVI

Standard SRAM, 128KX8, 12NS, Cmos, PBGA48, 6 X 8 Mm, 1 Mm Height, VFBGGA-48
$ 1.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1019CV33-12BVI.

IHS

Datasheet10 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.22
$ 0.896
Stock
38,232
104,078
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
-
48
Memory Type
-
-
Density
-
1 Mb
Address Bus Width
-
17 b
Access Time
12 ns
12 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-04-10
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2005-08-08
LTD Date2005-11-07

Descriptions

Descriptions of Infineon CY7C1019CV33-12BVI provided by its distributors.

Standard SRAM, 128KX8, 12ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGGA-48
128K X 8 STANDARD SRAM 12 ns PBGA48
IC SRAM 1MBIT PARALLEL 48VFBGA
1MB (128K X 8)- FAST ASYNCH SRAM

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA