Infineon CY7C1019BV33-10VC

Standard SRAM, 128KX8, 10NS, Cmos, PDSO32, 0.400 Inch, Plastic, SOJ-32
$ 1.27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1019BV33-10VC.

IHS

Datasheet9 pages24 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.27
$ 2.26
$ 2.26
Stock
110,046
120,317
120,317
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
32
32
32
Memory Type
-
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
1 Mb
1 Mb
1 Mb
Address Bus Width
-
17 b
17 b
Access Time
10 ns
10 ns
10 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.97 V
3.15 V
3.15 V
Max Supply Voltage
3.63 V
3.45 V
3.45 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2000-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2004-09-26
LTD Date2004-12-25

Descriptions

Descriptions of Infineon CY7C1019BV33-10VC provided by its distributors.

Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
128K X 8 STANDARD SRAM 10 ns PDSO32
IC SRAM 1MBIT PARALLEL 32SOJ
BSOJ-32 SRAM ROHS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1019BV3310VC