Infineon CY7C1012AV33-8BGCT

CY7C1012AV33 Series 12 Mb (512 K x 24) 3.3 V 80 ns Static RAM - PBGA-119
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1012AV33-8BGCT.

IHS

Datasheet13 pages23 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 32.8
Stock
10,857
60,688
Authorized Distributors
1
3
Case/Package
BGA
BGA
Number of Pins
119
119
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
12 Mb
12 Mb
Address Bus Width
19 b
19 b
Access Time
8 ns
8 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-09-19
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

SRAM Chip Async Single 3.3V 12M-bit 512K x 24-bit 10ns 119-Pin BGA Tray
SRAM Chip Async Single 3.3V 12M-Bit 512K x 24-Bit 10ns 119-Pin BGA T/R
3.3V 512K x 18 ZBT Synchronous 3.3V I/O Flow-Through SRAM
3.3V 512K x 18 Synchronous 3.3V I/O Flow-Through SRAM
3.3V 512K x 18 ZBT Synchronous 3.3V I/O Flow-Through SRAM
SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 8.5ns 119-Pin BGA

Descriptions

Descriptions of Infineon CY7C1012AV33-8BGCT provided by its distributors.

CY7C1012AV33 Series 12 Mb (512 K x 24) 3.3 V 80 ns Static RAM - PBGA-119
SRAM Chip Async Single 3.3V 12M-Bit 512K x 24-Bit 8ns 119-Pin BGA T/R
e0 Surface Mount CY7C1012 Tape & Reel (TR) ic memory 8ns 22mm 0.05A 12Mb
Standard SRAM, 512KX24, 8ns, CMOS, PBGA119
IC SRAM 12MBIT PARALLEL 119PBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA