Infineon CY7C1011DV33-10BVIT

Surface Mount CY7C1011 Tape & Reel (TR) SRAM - Asynchronous ic memory 10ns 8mm 0.09mA 2Mb
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1011DV33-10BVIT.

IHS

Datasheet14 pages23 years ago

Alternate Parts

Price @ 1000
$ 3.706
$ 3.706
Stock
40,286
412,317
412,317
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
48
48
48
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
2 Mb
2 Mb
2 Mb
Address Bus Width
17 b
17 b
17 b
Access Time
10 ns
10 ns
10 ns
Frequency
-
10 GHz
10 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-07-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-07-03
LTD Date2014-01-01

Descriptions

Descriptions of Infineon CY7C1011DV33-10BVIT provided by its distributors.

Surface Mount CY7C1011 Tape & Reel (TR) SRAM - Asynchronous ic memory 10ns 8mm 0.09mA 2Mb
Standard SRAM, 128KX16, 10ns, CMOS, PBGA48
IC SRAM 2MBIT Parallel 48VFBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1011DV3310BVIT