Infineon CY7C1011CV33-15ZC

SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 15ns 44-Pin TSOP-II
$ 1.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1011CV33-15ZC.

IHS

Datasheet11 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.62
$ 1.77
Stock
21,358
121,270
Authorized Distributors
1
1
Case/Package
-
TSOP
Number of Pins
-
44
Memory Type
-
-
Density
-
2 Mb
Address Bus Width
-
17 b
Access Time
15 ns
15 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-08-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-08-07
LTD Date2006-11-06

Descriptions

Descriptions of Infineon CY7C1011CV33-15ZC provided by its distributors.

SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 15ns 44-Pin TSOP-II
IC SRAM 2MBIT PARALLEL 32TSOP II
Standard SRAM, 128KX16, 15ns, CMOS, PDSO44
128K X 16 STANDARD SRAM 15 ns PDSO44

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA