Infineon CY7C1011CV33-10ZXC

SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 10ns 44-Pin TSOP-II
$ 3.52
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1011CV33-10ZXC.

IHS

Datasheet11 pages19 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.52
$ 1.82
Stock
140,462
134,093
Authorized Distributors
1
1
Case/Package
TSOP
-
Number of Pins
44
-
Memory Type
-
-
Density
2 Mb
-
Address Bus Width
17 b
-
Access Time
10 ns
10 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-08-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-05-08
LTD Date2007-08-08

Descriptions

Descriptions of Infineon CY7C1011CV33-10ZXC provided by its distributors.

SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 10ns 44-Pin TSOP-II
Standard SRAM, 128KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
IC SRAM 2MBIT PARALLEL 32TSOP II / SRAM - Asynchronous Memory IC 2Mbit Parallel 10 ns 32-TSOP II
IC SRAM 2MBIT PARALLEL 32TSOP II
128K X 16 STANDARD SRAM 10 ns PDSO44

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1011CV3310ZXC