Infineon CY7C1009B-15VXCT

Surface Mount CY7C1009 Tape & Reel (TR) SRAM - Asynchronous ic memory 15GHz 15ns 20.828mm 80mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1009B-15VXCT.

IHS

Datasheet10 pages19 years ago

Augswan

Alternate Parts

Price @ 1000
$ 2.069
$ 2.069
Stock
2,726
178,587
178,587
Authorized Distributors
0
3
3
Case/Package
-
-
-
Number of Pins
32
32
32
Memory Type
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
1 Mb
1 Mb
1 Mb
Address Bus Width
17 b
17 b
17 b
Access Time
15 ns
15 ns
15 ns
Frequency
15 GHz
15 GHz
15 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2007-03-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-08-05
LTD Date2007-11-05

Descriptions

Descriptions of Infineon CY7C1009B-15VXCT provided by its distributors.

Surface Mount CY7C1009 Tape & Reel (TR) SRAM - Asynchronous ic memory 15GHz 15ns 20.828mm 80mA
SRAM Chip Async Single 5V 1M-Bit 128K x 8 15ns 32-Pin Molded SOJ T/R
Standard SRAM, 128KX8, 15ns, CMOS, PDSO32
128K X 8 STANDARD SRAM 15 ns PDSO32

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1009B15VXCT