Infineon CY7C1007D-10VXIT

Asynchronous Obsolete 3-STATE 2004 SRAM Memory -40C~85C TA 5V 1Mb 80mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1007D-10VXIT.

IHS

Datasheet15 pages21 years ago

_legacy Avnet

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 17.331
Stock
9,877
73,258
Authorized Distributors
0
3
Case/Package
-
-
Number of Pins
28
28
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
1 Mb
1 Mb
Address Bus Width
20 b
20 b
Access Time
10 ns
10 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Infineon CY7C1007D-10VXIT provided by its distributors.

Asynchronous Obsolete 3-STATE 2004 SRAM Memory -40C~85C TA 5V 1Mb 80mA
SRAM Chip Async Dual 5V 1M-Bit 1M x 1 10ns 28-Pin SOJ T/R
Standard SRAM, 1MX1, 10ns, CMOS, PDSO28
IC SRAM 1MBIT PARALLEL 28SOJ
Reel / Async Srams

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1007D10VXIT