Infineon CY7C09579V-83AXI

e3 Surface Mount CY7C09579 Tray ic memory 83MHz 6ns 1.6mm 385mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C09579V-83AXI.

IHS

Datasheet30 pages26 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 71.22
$ 71.22
Stock
1,937
116,050
116,050
Authorized Distributors
0
2
2
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
144
-
-
Memory Type
RAM, SRAM
RAM, SRAM
RAM, SRAM
Density
1.1 Mb
-
-
Address Bus Width
15 b
-
-
Access Time
18 ns
18 ns
18 ns
Frequency
83 MHz
83 MHz
83 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1999-02-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-11-07
LTD Date2008-05-07

Descriptions

Descriptions of Infineon CY7C09579V-83AXI provided by its distributors.

e3 Surface Mount CY7C09579 Tray ic memory 83MHz 6ns 1.6mm 385mA
Multi-Port SRAM, 32KX36, 18ns, CMOS, PQFP144
32K X 36 DUAL-PORT SRAM 18 ns PQFP144
IC SRAM 1.152MBIT 83MHZ 144TQFP
IC SRAM 1.152M PARALLEL 144TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C09579V83AXI