Infineon CY7C09369V-7AXC

S-PQFP-G100 Surface Mount Tray 16KX18 ic memory 83MHz 7.5ns 14mm 294912bit
$ 45.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C09369V-7AXC.

IHS

Datasheet19 pages22 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 45.72
$ 52.27
Stock
61,174
66,128
Authorized Distributors
1
1
Case/Package
LFQFP
LFQFP
Number of Pins
-
-
Memory Type
RAM, SRAM
RAM, SRAM
Density
-
-
Address Bus Width
-
-
Access Time
7.5 ns
6.5 ns
Frequency
83 MHz
100 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1997-11-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-11-07
LTD Date2008-05-07

Related Parts

S-PQFP-G100 Surface Mount Tray 128KX9 ic memory 83MHz 7.5ns 14mm 1179648bit
S-PQFP-G100 Surface Mount Tray 64KX16 ic memory 83MHz 7.5ns 14mm 1048576bit
SRAM Chip Sync Dual 3.3V 4M-Bit 256K x 18 7.5ns 100-Pin QFP
SRAM Chip Sync Quad 3.3V 4M-Bit 128K x 36 7.5ns 100-Pin QFP
SRAM Chip Sync Quad 3.3V 4M-Bit 128K x 36 7.5ns 100-Pin QFP T/R
S-PQFP-G100 Surface Mount Tray 64KX18 ic memory 100MHz 6.5ns 14mm 1179648bit

Descriptions

Descriptions of Infineon CY7C09369V-7AXC provided by its distributors.

S-PQFP-G100 Surface Mount Tray 16KX18 ic memory 83MHz 7.5ns 14mm 294912bit
SRAM Chip Sync Dual 3.3V 288K-Bit 16K x 18 18ns/7.5ns 100-Pin TQFP
Obsolete 3-STATE 1997 QUAD SRAM Memory 0C~70C TA 3V 294912bit 0.00025A
Multi-Port SRAM, 16KX18, 7.5ns, CMOS, PQFP100
16K X 18 DUAL-PORT SRAM 7.5 ns PQFP100
IC SRAM 288KBIT PARALLEL 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C09369V7AXC