Infineon CY7C09289V-9AXCT

e3/e4 Surface Mount CY7C09289 Tape & Reel (TR) ic memory 67MHz 9ns 14mm 230mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C09289V-9AXCT.

IHS

Datasheet19 pages22 years ago

SHENGYU ELECTRONICS

DigiKey

Alternate Parts

Price @ 1000
$ 55.84
$ 55.84
Stock
1,912
128,863
128,863
Authorized Distributors
0
1
1
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
100
-
-
Memory Type
RAM, SRAM
RAM, SRAM
RAM, SRAM
Density
1 Mb
-
-
Address Bus Width
16 b
-
-
Access Time
9 ns
9 ns
9 ns
Frequency
40 MHz
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2007-05-18
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2007-11-07
LTD Date2008-05-07

Descriptions

Descriptions of Infineon CY7C09289V-9AXCT provided by its distributors.

e3/e4 Surface Mount CY7C09289 Tape & Reel (TR) ic memory 67MHz 9ns 14mm 230mA
Multi-Port SRAM, 64KX16, 9ns, CMOS, PQFP100
64K X 16 DUAL-PORT SRAM 9 ns PQFP100
IC SRAM 1MBIT PARALLEL 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C09289V9AXCT