Infineon CY7C09289V-9AC

Obsolete 3-STATE 2012 QUAD SRAM Memory 0C~70C TA 3V 1048576bit 0.00025A
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C09289V-9AC.

IHS

Datasheet22 pages22 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 55.84
$ 55.84
Stock
173,102
126,101
126,101
Authorized Distributors
0
1
1
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
-
-
-
Memory Type
RAM, SRAM
RAM, SRAM
RAM, SRAM
Density
-
-
-
Address Bus Width
-
-
-
Access Time
9 ns
9 ns
9 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1997-11-06
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

CY7C1370KV33 Series 18 Mb (512 K x 36) 3.6 V 167 MHz SMT SRAM - TQFP-100
IC SRAM 18MBIT 167MHZ 100TQFP / SRAM Chip Sync 3.3V 18M-bit 512K x 36 3.4ns 100-Pin TQFP Tray
CY7C1380KV33 Series 18Mb (512K x 36) 167 MHz Pipelined SRAM - TQFP-100
Surface Mount Tape & Reel (TR) SRAM - Asynchronous SRAM ic memory 10ns 35mA 256kb 3.6V
18Mb £¨512K x 36£© 512 k x 36 3.135V 240mA 3.465V 200MHz Parallel QFP
R-PQFP-G100 Surface Mount Tray 1MX18 ic memory 200MHz 3ns 14mm 18874368bit

Descriptions

Descriptions of Infineon CY7C09289V-9AC provided by its distributors.

Obsolete 3-STATE 2012 QUAD SRAM Memory 0C~70C TA 3V 1048576bit 0.00025A
Multi-Port SRAM, 64KX16, 9ns, CMOS, PQFP100
64K X 16 DUAL-PORT SRAM 9 ns PQFP100
IC SRAM 1MBIT PARALLEL 100TQFP
3.3V 64KX16 SYNC DUAL PORT SRAM

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY 7C09289V9AC
  • CY7C09289V9AC