Infineon CY7C09289V-7AC

Dual-Port SRAM, 64KX16, 7.5ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100
$ 42.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C09289V-7AC.

IHS

Datasheet19 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 42.17
$ 57.24
Stock
120,836
36,197
Authorized Distributors
1
1
Case/Package
LFQFP
LFQFP
Number of Pins
100
-
Memory Type
-
RAM, SRAM
Density
1 Mb
-
Address Bus Width
16 b
-
Access Time
7.5 ns
7.5 ns
Frequency
45 MHz
83 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1997-11-06
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2007-11-07
LTD Date2008-05-07

Related Parts

SRAM Chip Async Dual 3.3V 1M-Bit 64K x 16 20ns 100-Pin TQFP
CY7C028V Series 1 Mb (64 K x 16) 3.3 V 15 ns Dual-Port Static RAM -TQFP-100
Rochester ElectronicsCY7C028V-20AXI
CY7C028V Series 1 Mb (64 K x 16) 3.3 V 20 ns Dual-Port Static RAM -TQFP-100
Synchronous Discontinued GULL WING 3-STATE (Memory Format) Memory 70C 3.63V 1Mb 200mA
Synchronous Discontinued GULL WING 3-STATE (Memory Format) Memory 70C 3.63V 1Mb 180mA

Descriptions

Descriptions of Infineon CY7C09289V-7AC provided by its distributors.

Dual-Port SRAM, 64KX16, 7.5ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100
SRAM Chip Sync Dual 3.3V 1M-Bit 64K x 16 18ns/7.5ns 100-Pin TQFP
64K X 16 DUAL-PORT SRAM 7.5 ns PQFP100
IC SRAM 1MBIT PAR 83MHZ 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C09289V7AC