Infineon CY7C0852V-167AXC

Surface Mount CY7C0852 Tray SRAM - Dual Port Synchronous ic memory 167MHz 4ns 1.6mm 300mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C0852V-167AXC.

IHS

Datasheet29 pages21 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 92.662
Stock
6,738
60,397
Authorized Distributors
0
2
Case/Package
LFQFP
LFQFP
Number of Pins
176
176
Memory Type
RAM, SRAM
RAM, SDR, SRAM
Density
4 Mb
4 Mb
Address Bus Width
17 b
17 b
Access Time
4 ns
4 ns
Frequency
167 MHz
167 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-07-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2007-05-07
LTD Date2007-05-07

Descriptions

Descriptions of Infineon CY7C0852V-167AXC provided by its distributors.

Surface Mount CY7C0852 Tray SRAM - Dual Port Synchronous ic memory 167MHz 4ns 1.6mm 300mA
Multi-Port SRAM, 128KX36, 4ns, CMOS, PQFP176
128K X 36 DUAL-PORT SRAM 4 ns PQFP176
IC SRAM 4.5MBIT PARALLEL 176TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C0852V167AXC