Infineon CY7C0851V-133BBI

Dual-port SRAM, 64KX36, 4.4NS, Cmos, PBGA172, 15 X 15 Mm, 1.25 Mm Height, 1 Mm Pitch, FBGA-172
$ 82.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C0851V-133BBI.

IHS

Datasheet29 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 82.71
$ 33.11
$ 33.11
Stock
44,641
47,778
47,778
Authorized Distributors
1
1
1
Case/Package
FBGA
FBGA
FBGA
Number of Pins
172
172
172
Memory Type
-
-
-
Density
2 Mb
2 Mb
2 Mb
Address Bus Width
16 b
16 b
16 b
Access Time
4.4 ns
4.4 ns
4.4 ns
Frequency
133 MHz
133 MHz
133 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2001-06-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY7C0851V-133BBI provided by its distributors.

Dual-Port SRAM, 64KX36, 4.4ns, CMOS, PBGA172, 15 X 15 MM, 1.25 MM HEIGHT, 1 MM PITCH, FBGA-172
SRAM Chip Sync Dual 3.3V 2M-Bit 64K x 36 4ns 172-Pin FBGA
Multi-Port SRAM, 64KX36, 4.4ns, CMOS, PBGA172
64K X 36 DUAL-PORT SRAM 4.4 ns PBGA172
IC SRAM 2MBIT PARALLEL 172FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C0851V133BBI