Infineon CY7C0832BV-133AI

SRAM Chip Sync Dual 3.3V 4M-Bit 256K x 18 4.4ns 120-Pin TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C0832BV-133AI.

IHS

Datasheet31 pages22 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 34.53
Stock
7,342
88,512
Authorized Distributors
0
1
Case/Package
LFQFP
LFQFP
Number of Pins
120
120
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
4 Mb
4 Mb
Address Bus Width
18 b
36 b
Access Time
4.4 ns
4 ns
Frequency
133 MHz
133 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2001-06-11
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2014-12-31
LTD Date2015-06-29

Descriptions

Descriptions of Infineon CY7C0832BV-133AI provided by its distributors.

SRAM Chip Sync Dual 3.3V 4M-Bit 256K x 18 4.4ns 120-Pin TQFP
e0 Surface Mount CY7C0832 Tray ic memory 133MHz 4ns 14mm 0.3mA
Multi-Port SRAM, 256KX18, 4.4ns, CMOS, PQFP120
256K X 18 DUAL-PORT SRAM 4.4 ns PQFP120
IC SRAM 4.5MBIT PARALLEL 120TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C0832BV133AI