Infineon CY7C0831V-133AC

Dual-port SRAM, 128KX18, 4.4NS, Cmos, PQFP120, 14 X 14 Mm, 1.40 Mm Height, TQFP-120
$ 30.1
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C0831V-133AC.

IHS

Datasheet32 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 30.1
$ 26.78
Stock
50,171
78,465
Authorized Distributors
1
1
Case/Package
LFQFP
LFQFP
Number of Pins
120
120
Memory Type
-
RAM, SDR, SRAM
Density
2.3 Mb
2 Mb
Address Bus Width
34 b
17 b
Access Time
4.4 ns
4 ns
Frequency
133 MHz
133 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2001-01-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY7C0831V-133AC provided by its distributors.

Dual-Port SRAM, 128KX18, 4.4ns, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-120
SRAM Chip Sync Dual 3.3V 2.25M-Bit 128K x 18 4.4ns 120-Pin TQFP
Multi-Port SRAM, 128KX18, 4.4ns, CMOS, PQFP120
128K X 18 DUAL-PORT SRAM 4.4 ns PQFP120
IC SRAM 2MBIT PARALLEL 120TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C0831V133AC