Infineon CY7C057V-15AXCT

SRAM Chip Async Dual 3.3V 1.125M-Bit 32K x 36 15ns 144-Pin TQFP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C057V-15AXCT.

IHS

Datasheet29 pages28 years ago

_legacy Avnet

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 50.419
Stock
2,273
65,101
Authorized Distributors
1
3
Case/Package
TQFP
TQFP
Number of Pins
144
144
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
1.1 Mb
1.1 Mb
Address Bus Width
30 b
30 b
Access Time
15 ns
15 ns
Frequency
15 GHz
15 GHz
Interface
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1999-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-08-01
LTD Date2019-01-28

Descriptions

Descriptions of Infineon CY7C057V-15AXCT provided by its distributors.

SRAM Chip Async Dual 3.3V 1.125M-Bit 32K x 36 15ns 144-Pin TQFP T/R
e3 Surface Mount CY7C057 Tape & Reel (TR) ic memory 15GHz 15ns 1.6mm 360mA
Multi-Port SRAM, 32KX36, 15ns, CMOS, PQFP144
IC SRAM 1.152M PARALLEL 144TQFP
IC SRAM 1.152MBIT 15NS 144TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C057V15AXCT