Infineon CY7C057V-12AC

Dual-port SRAM, 32KX36, 12NS, Cmos, PQFP144, 20 X 20 Mm, 1.40 Mm Height, Plastic, TQFP-144
$ 73.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C057V-12AC.

IHS

Datasheet26 pages28 years ago

Verical

DigiKey

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 73.64
$ 110.19
Stock
107,221
87,340
Authorized Distributors
1
1
Case/Package
TQFP
TQFP
Number of Pins
144
144
Memory Type
-
RAM, SDR, SRAM
Density
-
1.1 Mb
Address Bus Width
-
30 b
Access Time
12 ns
12 ns
Frequency
12 GHz
12 GHz
Interface
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1999-03-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-04-04
LTD Date2012-07-02

Related Parts

SRAM Chip Async Dual 3.3V 576K-Bit 16K x 36 15ns 144-Pin TQFP Tray
SRAM Chip Sync Dual 3.3V 512K-bit 16K x 36 12.5ns/5ns 144-Pin TQFP Tray
16K x 16 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through
Active 2008 Parallel RAM SDR SRAM (Memory Format) Memory 85C 3.6V 256kb 14mm
16K x 16 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through
Dual-Port SRAM, 32KX36, 12.5ns, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-144

Descriptions

Descriptions of Infineon CY7C057V-12AC provided by its distributors.

Dual-Port SRAM, 32KX36, 12ns, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-144
S-PQFP-G144 Surface Mount Tray 32KX36 ic memory 12ns 20mm 1179648bit 3.135V
SRAM Chip Async Dual 3.3V 1.125M-Bit 32K x 36 12ns 144-Pin TQFP Tray
144KB 32 k x 36 3.135V 385mA 3.465V Parallel QFP
Multi-Port SRAM, 32KX36, 12ns, CMOS, PQFP144
IC SRAM 1.152MBIT 12NS 144TQFP / SRAM - Dual Port, Asynchronous Memory IC 1.152Mbit Parallel 12 ns 144-TQFP (20x20)
32K X 36 DUAL-PORT SRAM 12 ns PQFP144
3V~3.6V 1.152Mbit LQFP-144 SRAM ROHS
IC SRAM 32KX36 3.3V ASYN 144LQFP
IC PSRAM 128MBIT SPI/OCTL 24FBGA
IC SRAM 1.152MBIT 12NS 144TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY 7C057V12AC
  • CY7C057V12AC