Infineon CY7C0430BV-100BGI

SRAM Chip Sync Quad 3.3V 1.125M-Bit 64K x 18 5ns 272-Pin BGA
$ 76.98
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C0430BV-100BGI.

IHS

Datasheet37 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 76.98
$ 152.26
$ 152.26
Stock
31,274
24,374
24,374
Authorized Distributors
1
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
-
272
272
Memory Type
-
SDR
SDR
Density
-
1 Mb
1 Mb
Address Bus Width
-
16 b
16 b
Access Time
5 ns
4.2 ns
4.2 ns
Frequency
-
133 MHz
133 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V
3.45 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2000-12-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-11-12
LTD Date2007-02-11

Descriptions

Descriptions of Infineon CY7C0430BV-100BGI provided by its distributors.

SRAM Chip Sync Quad 3.3V 1.125M-Bit 64K x 18 5ns 272-Pin BGA
Multi-Port SRAM, 64KX18, 5ns, CMOS, PBGA272
64K X 18 FOUR-PORT SRAM 5 ns PBGA272
144KB 3.15V 600mA 3.45V 100MHz BGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C0430BV100BGI