Infineon CY7C0430BV-100BGC

3A991.B.2.A Surface Mount CY7C0430 Tray ic memory 100MHz 5ns 27mm 600mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C0430BV-100BGC.

IHS

Datasheet37 pages24 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 152.26
$ 152.26
Stock
1,890
24,374
24,374
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
272
272
272
Memory Type
RAM, SRAM
SDR
SDR
Density
1.1 Mb
1 Mb
1 Mb
Address Bus Width
16 b
16 b
16 b
Access Time
5 ns
4.2 ns
4.2 ns
Frequency
100 MHz
133 MHz
133 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V
3.45 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2000-12-15
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2006-11-12
LTD Date2007-02-11

Descriptions

Descriptions of Infineon CY7C0430BV-100BGC provided by its distributors.

3A991.B.2.A Surface Mount CY7C0430 Tray ic memory 100MHz 5ns 27mm 600mA
Multi-Port SRAM, 64KX18, 5ns, CMOS, PBGA272
64K X 18 FOUR-PORT SRAM 5 ns PBGA272
IC SRAM 1.152MBIT 100MHZ 272BGA
IC SRAM 1.152M PARALLEL 272PBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C0430BV100BGC