Infineon CY7C027V-25AI

S-PQFP-G100 Surface Mount Tray 32KX16 ic memory 25ns 14mm 524288bit 3V
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C027V-25AI.

IHS

Datasheet22 pages21 years ago

iiiC

Alternate Parts

Price @ 1000
$ 50.712
Stock
144,276
174,853
Authorized Distributors
0
2
Case/Package
LFQFP
LFQFP
Number of Pins
-
100
Memory Type
RAM, SRAM
RAM, SDR, SRAM
Density
-
512 kb
Address Bus Width
-
30 b
Access Time
25 ns
25 ns
Frequency
-
25 GHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1997-11-06
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

CY7C1380KV33 Series 18Mb (512K x 36) 167 MHz Pipelined SRAM - TQFP-100
Surface Mount Tape & Reel (TR) SRAM - Asynchronous SRAM ic memory 10ns 35mA 256kb 3.6V
Surface Mount Tray 1MX18 SRAM - Synchronous SDR ic memory 200MHz 3ns 14mm 18874368bit
CY7C1371KV33 Series 18 Mb (512 K x 36) 3.6 V 100 MHz SMT SRAM - TQFP-100
SRAM Chip Async Single 3.3V 2M-bit 128K x 16 10ns 44-Pin LQFP
71V30L: 8 Kb (1K x 8) 3.6 V Full-Featured Low Pin Count Microcontroller-TQFP-64

Descriptions

Descriptions of Infineon CY7C027V-25AI provided by its distributors.

S-PQFP-G100 Surface Mount Tray 32KX16 ic memory 25ns 14mm 524288bit 3V
IC SRAM 512KBIT 25NS 100TQFP / SRAM Chip Async Dual 3.3V 512K-bit 32K x 16 25ns 100-Pin TQFP Tray
Multi-Port SRAM, 32KX16, 25ns, CMOS, PQFP100
32K X 16 DUAL-PORT SRAM 25 ns PQFP100
IC SRAM 512KBIT PARALLEL 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C027V25AI