Infineon CY7C027-20AXCT

SRAM Chip Async Dual 5V 512K-Bit 32K x 16 20ns 100-Pin TQFP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C027-20AXCT.

IHS

Datasheet23 pages28 years ago

SHENGYU ELECTRONICS

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 34.81
$ 34.81
Stock
1,920
86,953
86,953
Authorized Distributors
1
1
1
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
100
100
100
Memory Type
RAM, SDR, SRAM
-
-
Density
512 kb
512 kb
512 kb
Address Bus Width
30 b
30 b
30 b
Access Time
20 ns
20 ns
20 ns
Frequency
20 GHz
20 GHz
20 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1997-11-06
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2018-08-01
LTD Date2019-01-28

Descriptions

Descriptions of Infineon CY7C027-20AXCT provided by its distributors.

SRAM Chip Async Dual 5V 512K-Bit 32K x 16 20ns 100-Pin TQFP T/R
e4 Surface Mount CY7C027 Tape & Reel (TR) ic memory 20GHz 20ns 14mm 265mA
Multi-Port SRAM, 32KX16, 20ns, CMOS, PQFP100
IC SRAM 512KBIT PARALLEL 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA