Infineon CY7C025E-25AXCT

SRAM Chip Async Dual 5V 128K-Bit 8K x 16 25ns 100-Pin TQFP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C025E-25AXCT.

IHS

Datasheet23 pages21 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 14.087
Stock
16,758
236,417
Authorized Distributors
1
2
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
128 kb
128 kb
Address Bus Width
26 b
26 b
Access Time
25 ns
25 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Infineon CY7C025E-25AXCT provided by its distributors.

SRAM Chip Async Dual 5V 128K-Bit 8K x 16 25ns 100-Pin TQFP T/R
EAR99 Surface Mount CY7C025 Tape & Reel (TR) ic memory 25ns 14mm 250mA 128kb
Multi-Port SRAM, 8KX16, 25ns, CMOS, PQFP100
IC SRAM 128KBIT PARALLEL 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C025E25AXCT