Infineon CY7C025AV-25AXIT

EAR99 Surface Mount CY7C025 Tape & Reel (TR) ic memory 25GHz 25ns 14mm 131072bit
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C025AV-25AXIT.

IHS

Datasheet19 pages22 years ago

SHENGYU ELECTRONICS

DigiKey

Alternate Parts

Price @ 1000
$ 17.58
Stock
1,848
101,296
Authorized Distributors
0
1
Case/Package
LFQFP
LFQFP
Number of Pins
-
100
Memory Type
RAM, SRAM
-
Density
-
128 kb
Address Bus Width
-
26 b
Access Time
25 ns
25 ns
Frequency
25 GHz
-
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2007-05-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY7C025AV-25AXIT provided by its distributors.

EAR99 Surface Mount CY7C025 Tape & Reel (TR) ic memory 25GHz 25ns 14mm 131072bit
Multi-Port SRAM, 8KX16, 25ns, CMOS, PQFP100
8K X 16 DUAL-PORT SRAM 25 ns PQFP100
IC SRAM 128KBIT PARALLEL 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C025AV25AXIT