Infineon CY7C025AV-25AXCT

SRAM Chip Async Dual 3.3V 128K-Bit 8K x 16 25ns 100-Pin TQFP T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C025AV-25AXCT.

IHS

Datasheet24 pages22 years ago

SHENGYU ELECTRONICS

DigiKey

Alternate Parts

Price @ 1000
$ 17.58
Stock
61,397
100,567
Authorized Distributors
0
1
Case/Package
QFP
LFQFP
Number of Pins
100
100
Memory Type
RAM, SDR, SRAM
-
Density
128 kb
128 kb
Address Bus Width
26 b
26 b
Access Time
25 ns
25 ns
Frequency
25 GHz
-
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1995-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-08-01
LTD Date2019-01-28

Descriptions

Descriptions of Infineon CY7C025AV-25AXCT provided by its distributors.

SRAM Chip Async Dual 3.3V 128K-Bit 8K x 16 25ns 100-Pin TQFP T/R
EAR99 Surface Mount CY7C025 Tape & Reel (TR) ic memory 25GHz 25ns 0.5mm 0.00005A
Multi-Port SRAM, 8KX16, 25ns, CMOS, PQFP100
IC SRAM 128KBIT PARALLEL 100TQFP
SRAM 128Kb3.3V 25ns 8Kx16 Dual Port SRAM

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C025AV25AXCT