Infineon CY7C024E-25AXCT

SRAM Chip Async Dual 5V 64K-Bit 4K x 16 25ns 100-Pin TQFP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C024E-25AXCT.

IHS

Datasheet23 pages21 years ago

Augswan

_legacy Avnet

Inventory History

3 month trend:
-2.21%

CAD Models

Download Infineon CY7C024E-25AXCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.809
Stock
10,767
107,884
Authorized Distributors
1
2
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
64 kb
64 kb
Address Bus Width
24 b
24 b
Access Time
25 ns
25 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY7C024E-25AXCT provided by its distributors.

SRAM Chip Async Dual 5V 64K-Bit 4K x 16 25ns 100-Pin TQFP T/R
EAR99 Surface Mount CY7C024 Tape & Reel (TR) ic memory 25ns 14mm 250mA 64kb
Multi-Port SRAM, 4KX16, 25ns, CMOS, PQFP100
IC SRAM 64KBIT PARALLEL 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C024E25AXCT