Infineon CY7C024-55JXC

EAR99 Surface Mount CY7C024 Tray ic memory 55GHz 55ns 5.08mm 230mA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C024-55JXC.

IHS

Datasheet20 pages15 years ago

iiiC

SHENGYU ELECTRONICS

DigiKey

Alternate Parts

Price @ 1000
$ 12.16
Stock
46,785
134,654
Authorized Distributors
0
1
Case/Package
PLCC
PLCC
Number of Pins
84
84
Memory Type
RAM, SDR, SRAM
-
Density
64 kb
64 kb
Address Bus Width
24 b
12 b
Access Time
55 ns
55 ns
Frequency
55 GHz
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1995-03-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Infineon CY7C024-55JXC provided by its distributors.

EAR99 Surface Mount CY7C024 Tray ic memory 55GHz 55ns 5.08mm 230mA
SRAM Chip Async Dual 5V 64K-Bit 4K x 16 55ns 84-Pin PLCC
Multi-Port SRAM, 4KX16, 55ns, CMOS, PQCC84
4K X 16 DUAL-PORT SRAM 55 ns PQCC84
IC SRAM 64KBIT PARALLEL 84PLCC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C02455JXC